Manufacturer Part #
CR-01FL6--24R9
Thick Film Chip ResistorsCr 0201 1% 24R9
Product Specification Section
Viking CR-01FL6--24R9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking CR-01FL6--24R9 - Technical Attributes
Attributes Table
Resistance: | 24.9Ω |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000
$0.0017
40,000
$0.0016
150,000
$0.0015
400,000
$0.0015
1,000,000+
$0.0014
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount