text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF1R50000FLB14

CPF Series Ø 2.29 x 6.1 mm 1 W 0.5 Ohm ±1 % ±150 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF1R50000FLB14 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$462.00
USD
Quantity
Web Price
100
$4.62
200
$4.54
300
$4.49
400
$4.46
500+
$4.35
Product Variant Information section