Manufacturer Part #
6-1879336-2
CPF Series 0603 1 kOhm ±1% 0.063 W ±50 ppm/°C Precision Chip Resistor
Product Specification Section
TE Connectivity 6-1879336-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1879336-2 - Technical Attributes
Attributes Table
Resistance: | 1kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
154,000
USA:
41,000
Germany (Online Only):
113,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.0188
4,000
$0.0183
15,000
$0.0177
40,000
$0.0174
100,000+
$0.0168
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount