Manufacturer Part #
PSDB1004NT101
PSDB Series 1004 6.8 uH ±20 % Surface Mount Shielded Power Inductor
Product Specification Section
Viking PSDB1004NT101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking PSDB1004NT101 - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 100µH |
Rated Current-Max: | 1.35A |
Tolerance (%): | ±30% |
DC Resistance: | 304mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | 15°C to 28°C |
No of Terminals: | 2 |
Dimension: | L 10.3mm x W 10.4mm x H 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
750
$0.235
1,500
$0.23
3,000
$0.225
3,750
$0.225
11,250+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount