text.skipToContent text.skipToNavigation

Manufacturer Part #

P0250.334NLT

FIXED IND 330UH 1A 560 MOHM SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0250.334NLT - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 330µH
Rated Current-Max: 1A
Tolerance (%): ±15%
DC Resistance: 560mΩ
Operating Temp Range: -40°C to +130°C
Dimension: L  18.62mm x W  15.14mm x H  7.36mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
250
Total
$1,625.00
USD
Quantity
Web Price
250
$0.69
500
$0.67
1,000
$0.655
1,250
$0.65
3,750+
$0.62
Product Variant Information section