text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS5045EX-150M-H

FIXED IND 15UH 1.9A 143 MOHM SMD

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TDK VLS5045EX-150M-H - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
DC Resistance-Max: 143mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.3mm x W  5mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$265.50
USD
Quantity
Web Price
1,500
$0.177
3,000
$0.173
4,500
$0.171
6,000
$0.169
7,500+
$0.164
Product Variant Information section