Manufacturer Part #
PA4332.103NLT
10µH Shielded Wirewound Inductor 2A 216mOhm Max Nonstandard
Product Specification Section
Pulse Electronics PA4332.103NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4332.103NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 216mΩ |
Core Material: | Iron |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 4.2mm x W 4.2mm x H 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
3,000
$0.205
6,000
$0.199
9,000
$0.196
12,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount