text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-R22M-EFR

FIXED IND 220NH 2.4A 32.4 MOHM

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TDK NLCV32T-R22M-EFR - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 32.4mΩ
Test Frequency: 25.2MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  2.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$150.80
USD
Quantity
Web Price
2,000
$0.0754
6,000
$0.0734
8,000
$0.0729
20,000
$0.0713
30,000+
$0.0697
Product Variant Information section