text.skipToContent text.skipToNavigation

Manufacturer Part #

LSCNE2012HKTR11MD

LSCN Series 110nH ±20% 5.8A Metal Unshielded Multilayer Inductor 0805

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSCNE2012HKTR11MD - Technical Attributes
Attributes Table
Inductance-Nom: 0.11µH
Rated Current-Max: 5.8A
Tolerance (%): ±20%
DC Resistance: 9.1mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$444.00
USD
Quantity
Web Price
4,000
$0.111
8,000
$0.109
12,000
$0.108
16,000
$0.107
20,000+
$0.104
Product Variant Information section