text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F5030-1R0M-T

ASPIAIG-F Series 1 uH ±20% 12.2 A 7.6 mOhm Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Abracon ASPIAIG-F5030-1R0M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 12.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.6mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  5.5mm x W  5.3mm x H  3.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Web Price
2,000+
$0.575
Product Variant Information section