text.skipToContent text.skipToNavigation

Manufacturer Part #

1625812-2

3631B Series 100 uH ±15% Tolerance 1100 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1625812-2 - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1100mA
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 0.22Ω
Core Material: Ferrite
Operating Temp Range: -25°C to +105°C
No of Terminals: 2
Dimension: L  12.7mm x W  12.7mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$918.00
USD
Quantity
Web Price
600
$0.785
1,200
$0.765
1,800
$0.755
2,400
$0.745
3,000+
$0.725
Product Variant Information section