text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG0603S27NJT000

Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 6Q-Factor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
TDK MLG0603S27NJT000 - Technical Attributes
Attributes Table
Inductance-Nom: 27nH
Tolerance (%): ±5%
Rated Current-Max: 100mA
DC Resistance: 1.5Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$300.00
USD
Quantity
Web Price
15,000
$0.02
30,000
$0.0197
45,000
$0.0196
60,000
$0.0194
75,000+
$0.019
Product Variant Information section