Manufacturer Part #
LQG15HN5N6S02D
LQG Series 0402 5.6 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
Product Specification Section
Murata LQG15HN5N6S02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HN5N6S02D - Technical Attributes
Attributes Table
Inductance-Nom: | 5.6nH |
Tolerance (nH): | ±0.3nH |
Rated Current-Max: | 300mA |
DC Resistance: | 0.26Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160,000
Germany (Online Only):
160,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
10,000
$0.0158
30,000
$0.0153
50,000
$0.015
200,000
$0.0144
300,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount