text.skipToContent text.skipToNavigation

Manufacturer Part #

F6QA1G581M2QZ-J

F6 Series 1.581 GHz 1.4 dB Surface Mount GPS RF SAW Filter - SMD-5

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN F6QA1G581M2QZ-J - Technical Attributes
Attributes Table
Center Frequency-Nom: 1.581GHz
Insertion Loss: 1.4dB
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Web Price
5,000+
$0.215
Product Variant Information section