text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB225K035R2000

TPS Series 2.2 uF ±10% 35 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
KYOCERA AVX TPSB225K035R2000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
114,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$292.00
USD
Quantity
Web Price
2,000
$0.146
4,000
$0.143
6,000
$0.141
8,000
$0.14
10,000+
$0.136
Product Variant Information section