text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR14C474PRBA0

SCM Series 5 V 470 mF 16 x 8 x 15.5 mm LS=11.5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMR14C474PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 300mΩ
Operating Temp Range: -40°C to +85°C
Dimension: L  16mm x W  8mm x H  15.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
900
Total
$14,130.00
USD
Quantity
Web Price
900+
$1.57
Product Variant Information section