Manufacturer Part #
SCMDVL5R5105ZVV190004E
SVL Series 5.5 v 1.0 F 4.5x19mm LS=5mm -40-+40'c Vertical EDLC Super Capacitor
Product Specification Section
Surge SCMDVL5R5105ZVV190004E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SCMDVL5R5105ZVV190004E - Technical Attributes
Attributes Table
Type: | Vertical |
Capacitance: | 1F |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 30Ω |
Leakage Current: | 0.01mA |
Operating Temp Range: | -40°C to +70°C |
Lead Spacing: | 5mm |
Dimension: | L 4.5mm x D 19mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800
$1.29
1,600+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
800 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole