text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J012202C00JSSD

MKP10 Series 630 v 2200 pf 5% LS=7.5mm 10x9x4mm Radial Metallized Polypropylene

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
WIMA MKP1J012202C00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 2.2nF
Rated Voltage: 630V
Rated Voltage (VAC): 400VAC
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100GΩ
Dimension: L  10mm x W  4mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,621
USA:
11,621
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Web Price
1
$0.38
100
$0.365
300
$0.355
1,000
$0.34
3,000+
$0.315
Product Variant Information section