text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237524124

MKP375 Series 1000 V 0.12 uF ±5 % LS=27.5mm Metallized PP Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Vishay BFC237524124 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.12µF
Rated Voltage: 1000V
Rated Voltage (VAC): 400VAC
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Height - Max: 24.5mm
Dimension: L  30mm x W  11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,600
Germany (Online Only):
11,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,672.00
USD
Quantity
Web Price
400+
$4.18
Product Variant Information section