text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237022104

MKT370 Series 100 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Vishay BFC237022104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 100V
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,683
USA:
7,683
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.116
300
$0.112
1,000
$0.109
3,000
$0.106
10,000+
$0.0999
Product Variant Information section