text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237021104

MKT 0,1 F 10% 100 VDC PITCH 5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Vishay BFC237021104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Height - Max: 6.5mm
Dimension: L  7.2mm x W  2.5mm x H  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,870
USA:
9,870
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Web Price
1
$0.245
150
$0.235
500
$0.225
1,500
$0.22
5,000+
$0.205
Product Variant Information section