Manufacturer Part #
BFC233860223
Y2 MKP 0,022 F 20% 300 VAC PITCH 15MM
Product Specification Section
Vishay BFC233860223 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC233860223 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.022µF |
Rated Voltage: | 1kV |
Rated Voltage (VAC): | 300VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±20% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,650
USA:
17,650
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.24
150
$0.23
500
$0.22
1,500
$0.215
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole