text.skipToContent text.skipToNavigation

Manufacturer Part #

RV-63V101MH10UQ-R2

RV Series 100 uF 36 V 85°C 2 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RV-63V101MH10UQ-R2 - Technical Attributes
Attributes Table
Capacitance: 100pF
Rated Voltage: 63V
Tolerance (%): ±20%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100000
Multiple Of:
500
Total
$54,000.00
USD
Quantity
Web Price
500
$0.605
1,500
$0.585
2,500
$0.575
7,500
$0.555
12,500+
$0.54
Product Variant Information section