Manufacturer Part #
CC0402MRX5R6BB225
0402 2.2 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Product Specification Section
Yageo CC0402MRX5R6BB225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CC0402MRX5R6BB225 - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
Factory Lead Time:
27 Weeks
Quantity
Web Price
10,000
$0.0065
30,000
$0.0063
50,000
$0.0062
200,000
$0.006
300,000+
$0.0058
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount