Manufacturer Part #
MAL218097705E3
180 CPS Series 4 V 560 uF 105°C Ø 8.4 x 6.7 mm Low ESR SMT Polymer Capacitor
Product Specification Section
Vishay MAL218097705E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL218097705E3 - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 560µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Dimension: | L 6.7mm x D 8.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount