text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL218097603E3

180 CPS Series 25 V 330 uF 105°C Ø 10.4 x 12.6mm Low ESR SMT Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL218097603E3 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  12.6mm x D  10.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
400
Total
$9,520.00
USD
Quantity
Web Price
400
$2.45
800+
$2.38
Product Variant Information section