text.skipToContent text.skipToNavigation

Manufacturer Part #

APXG160ARA331MH70G

PXG Series 16 v 330 uf 105'c 8x6.7mm Low ESR 15k Hours SMD Aluminum Polymer

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
United Chemi-Con APXG160ARA331MH70G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.022Ω
Leakage Current: 1050µA
Ripple Current: 3300mA
Operating Temp Range: -55°C to +105°C
Dimension: H  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,000
USA:
17,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Web Price
1,000
$0.32
2,000
$0.31
3,000
$0.305
4,000
$0.305
5,000+
$0.295
Product Variant Information section