text.skipToContent text.skipToNavigation

Manufacturer Part #

APXG160ARA101ME61G

PXG Series 16 V 100 uF 105°C Ø5 x 5.8 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
United Chemi-Con APXG160ARA101ME61G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 3A
Operating Temp Range: -55°C to +105°C
Dimension: L  6.1mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$180.00
USD
Quantity
Web Price
1,000
$0.18
2,000
$0.177
4,000
$0.173
5,000
$0.172
15,000+
$0.165
Product Variant Information section