Manufacturer Part #
WT1E108M12025BB
WT Series 25 V 1000 uF Ø12.5 x 25 mm LS=5 5k Hrs Aluminum Electrolytic Capacitor
Product Specification Section
Samwha USA WT1E108M12025BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA WT1E108M12025BB - Technical Attributes
Attributes Table
Series: | WT |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 5000 Hrs @ 125°C |
Operating Temp Range: | -40°C to +125°C |
Ripple Current: | 1.9A |
Impedance: | 0.05Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 125°C |
Dissipation Factor: | 0.14% |
Dimension: | L 25mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,300
USA:
2,300
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.30
125
$0.29
400
$0.28
1,250
$0.27
4,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole