text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT101M1VTR-0606S

VZT Series 35 V 100 uF 105°C 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Surge VZT101M1VTR-0606S - Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Impedance: 0.26Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$66.30
USD
Quantity
Web Price
1,000
$0.0663
3,000
$0.0636
5,000
$0.0624
20,000
$0.0592
30,000+
$0.0572
Product Variant Information section