text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH221M1VTR-0810S

VZH Series 35 V 220 µF ±20 % 8 x 10 mm SMT CAN Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Surge VZH221M1VTR-0810S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.1mm
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
Germany (Online Only):
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.00
USD
Quantity
Web Price
500
$0.102
1,500
$0.0982
5,000
$0.0937
10,000
$0.0913
20,000+
$0.0867
Product Variant Information section