Manufacturer Part #
SS1E106M05007PA
SS Series 25V 10 uF 85 °C Ø 5 x 7 mm LS=2mm Radial Aluminum Electrolytic Cap
Product Specification Section
Samwha USA SS1E106M05007PA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA SS1E106M05007PA - Technical Attributes
Attributes Table
Series: | SS |
Type: | Radial |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 37mA |
Operating Temp-Max: | 85°C |
Dissipation Factor: | 0.14% |
Dimension: | L 7mm x D 4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.022
6,000
$0.0215
20,000
$0.021
40,000
$0.0206
80,000+
$0.02
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole