Manufacturer Part #
SD1V477M10016PA100
SD Series Radial 35 V 470 uF Ø 10 x 16 mm 85 °C Electrolytic Capacitor
Product Specification Section
Samwha USA SD1V477M10016PA100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA SD1V477M10016PA100 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 470µF |
Rated Voltage: | 35V |
Operating Temp-Max: | 85°C |
Dimension: | L 16mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.0783
2,000
$0.0757
5,000
$0.0741
12,500
$0.0724
20,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole