Manufacturer Part #
SC1C477M08010VR
SC Series 16 V 470 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Samwha USA SC1C477M08010VR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA SC1C477M08010VR - Technical Attributes
Attributes Table
Series: | SC |
Type: | V-Chip |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 307mA |
Operating Temp-Max: | 85°C |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
500
$0.168
1,500
$0.162
2,500
$0.16
7,500
$0.155
12,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount