text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M1HTA-0811S

REA SERIES RADIAL 50V 100uF 20%TOL 8x11.5MM LS=5MM 85'C 2000HRS FORMED LEAD

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA101M1HTA-0811S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 260mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.70
USD
Quantity
Web Price
1,000
$0.0409
4,000
$0.0396
10,000
$0.0388
25,000
$0.038
40,000+
$0.0368
Product Variant Information section