text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4115-03-C

USB4115 Series 24 Position USB 3.2 Type C Surface Mount Receptacle Connector

Product Specification Section
GCT USB4115-03-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Male Plug
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$231.75
USD
Quantity
Unit Price
450
$0.515
900
$0.505
1,350
$0.50
2,250+
$0.49