text.skipToContent text.skipToNavigation

Manufacturer Part #

UA-20BMFA-SL8001

USB, A TYPE, 2.0, CABLE W O SR M, F, FI SOLDER, SCREW CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW UA-20BMFA-SL8001 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 30V
Insulation Resistance: 1GΩ
Operating Temp Range: -20°C to +80°C
Mating Cycles: 1500
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.00
USD
Quantity
Web Price
1
$2.56
25
$2.46
75
$2.39
200
$2.33
500+
$2.22
Product Variant Information section