text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0843/A

5 Position 150.0 mm Round Black Plug to USB A Front Panel Mounting Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin PX0843/A - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 1000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
224
USA:
199
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.17
USD
Quantity
Web Price
1
$22.17
4
$21.87
15
$21.59
30
$21.45
75+
$21.11
Product Variant Information section