text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBD11130

USB-B (USB TYPE-B) USB 2.0 Receptacle 4 Pos. Panel Mount Right Angle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSBD11130 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: White
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$295.00
USD
Quantity
Unit Price
50
$5.90
100
$5.86
150
$5.85
200
$5.83
250+
$5.79