text.skipToContent text.skipToNavigation

Manufacturer Part #

CU3216SASDLR009-NH

CU32 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connectors

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CU3216SASDLR009-NH - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 16
Current Rating: 5A
Voltage Rating: 50V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +80°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Web Price
800
$0.765
2,400
$0.74
3,200
$0.735
8,000
$0.715
12,000+
$0.695
Product Variant Information section