text.skipToContent text.skipToNavigation

Manufacturer Part #

EM257508VC

EM2575 Series Pluggable 8 Position 5.08 mm Pitch Header Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM257508VC - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
Termination: Solder
Style: Header
Features & Applications
The EM257508VC is a part of EM2575 Series 8 Position 5.08 mm Pitch Euro Style Terminal Block. It has an operating temperature range of 105°C (221°F) max., to 40°C (-40°F) min.

Features:

  • Rating: 16 A, 300 V
  • Center Spacing: 200” (5.08 mm)
  • Housing Material: UL rated 94V0 Thermoplastic
  • Contact Material: Brass Tin Plated
  • Torque Rating: 2.5 in-lb.
  • Recommended PCB Hole Diameters: .055" (1.40)
  • Construction: Mold to Length
  • Agency Information: UL/CSA; CE Certified

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$246.00
USD
Quantity
Web Price
1
$1.29
30
$1.26
100
$1.23
300
$1.20
1,000+
$1.14
Product Variant Information section