Manufacturer Part #
323-HDS/03
323 Series 3 Position 10 mm Pitch 22-10 AWG Euro Style Terminal Strip Connector
Product Specification Section
WECO Electrical Connectors Inc 323-HDS/03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 323-HDS/03 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 3 |
No of Rows: | 2 |
Wire Gauge: | AWG 22-10 |
Termination: | Screw |
Style: | Panel Mount |
Pitch: | 10 mm |
Color: | White |
Contact Plating: | Nickel |
Current Rating: | 30A |
Voltage Rating: | 300V |
Operating Temp Range: | -40°C to +100°C |
Mounting Method: | Chassis Mount |
Features & Applications
The 323-HDS/03 is a Part of 323 Series Screw Connector 3 Position 10.0 mm Pitch 10-20 AWG EURO Terminal Block
The panel and chassis mounted series are ideal for connecting electrical control panels to external power sources, signal sources, other electrical panels and electrical loads of many types and sizes.
Specifications:
- Center to Center Spacing: 10 mm (0.394 in)
- Nominal Cross Section: 2.5 mm2 (3874 mils2)
- Wire Stripping Length: 6 mm (0.25 in)
Pricing Section
Global Stock:
6,850
USA:
6,850
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.735
50
$0.71
200
$0.68
500
$0.655
2,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Chassis Mount