Manufacturer Part #
31166104
311661 Series 4 Position Pluggable 3.5 mm Pitch AWG 28-16 Screw Terminal Block
Product Specification Section
METZ CONNECT 31166104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31166104 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
Wire Gauge: | AWG 28-16 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 3.5 mm |
Gender: | Female |
Color: | Black |
Current Rating: | 8A |
Voltage Rating: | 400V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$1.14
2,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount