Manufacturer Part #
31093106
310931 Series 6 Position Eurostyle 5.08 mm Pitch AWG 26-16 Screw Terminal Block
Product Specification Section
METZ CONNECT 31093106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31093106 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 6 |
Wire Gauge: | AWG 26-16 |
Termination: | Screw |
Style: | Eurostyle |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$3.58
200
$3.52
300
$3.48
400
$3.45
500+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount