Manufacturer Part #
30.323
Single Mold 3 Position 5 mm Pitch 22-14 AWG Pluggable Terminal Block
Product Specification Section
Altech Corporation 30.323 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 30.323 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 3 |
Wire Gauge: | AWG 22-14 |
Termination: | Screw Clamp |
Style: | Pluggable |
Pitch: | 5 mm |
Color: | Grey |
Current Rating: | 10A |
Voltage Rating: | 300V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.965
40
$0.935
150
$0.89
400
$0.86
1,500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole