text.skipToContent text.skipToNavigation

Manufacturer Part #

1811530000

ECAD Model:
Mfr. Name: Weidmüller
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Weidmüller 1811530000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 26-14
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Gender: Female
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -50°C to +120°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
65
Total
$71.50
USD
Quantity
Web Price
65
$0.715
260
$0.68
650
$0.66
1,625
$0.64
2,600+
$0.61
Product Variant Information section