text.skipToContent text.skipToNavigation

Manufacturer Part #

140-B-111/02

PCB Screw Connectors; 5.00 mm (0.197 in) Spacing - 2 poles

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
WECO Electrical Connectors Inc 140-B-111/02 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 30-14
Termination: Screw
Style: PCB Through Hole
Pitch: 5 mm
Gender: Male
Color: Black
Voltage Rating: 300V
Pricing Section
Global Stock:
1,279
Germany (Online Only):
1,279
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
79
Multiple Of:
200
Total
$61.62
USD
Quantity
Web Price
200
$0.78
400
$0.76
800
$0.74
1,000
$0.735
3,000+
$0.70
Product Variant Information section