text.skipToContent text.skipToNavigation

Manufacturer Part #

130-A-021/03

3 Position 5.00 mm Plug Printed Circuit Boards

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
WECO Electrical Connectors Inc 130-A-021/03 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 26-10
Termination: Screw
Style: Plug
Pitch: 5 mm
Color: Grey
Voltage Rating: 300V
Operating Temp Range: -40°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7,177
USA:
7,177
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
177
Multiple Of:
250
Total
$658.44
USD
Quantity
Web Price
250
$3.72
500
$3.66
750
$3.63
1,000
$3.60
1,250+
$3.53
Product Variant Information section