Manufacturer Part #
121-M-211/05
121-M-211 Series Header 5 Position 5.08 mm Pitch Euro Style Terminal Block
Product Specification Section
WECO Electrical Connectors Inc 121-M-211/05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 121-M-211/05 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 5 |
Termination: | Screw |
Style: | Pluggable |
Features & Applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.The 121-M-221/05 is a 5.08mm 5 position plug in screw terminal block with sidewalls
Pricing Section
Global Stock:
6,669
USA:
6,669
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.07
50
$1.04
200
$0.985
500
$0.955
2,000+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
250 per Box