text.skipToContent text.skipToNavigation

Manufacturer Part #

CGT16N

CGT16N 47 x 43 x 12 mm DIN RAIL Ground block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CGT16N - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Termination: Screw Clamp
Terminal Pitch: 12mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,350
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$304.00
USD
Quantity
Web Price
1
$6.21
10
$6.14
30
$6.08
75
$6.04
200+
$5.95
Product Variant Information section